![]() |
IDT74LVCH162244APA
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APA | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74LVCH162244APAG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APAG | RENESAS ELECTRONICS CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | EAR99 | |||||||
![]() |
IDT74LVCH162244APAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APAG | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 8542.39.00.01 | EAR99 | 1998-10-01 | |||
|
IDT74LVCH162244APAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APAG8 | RENESAS ELECTRONICS CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | EAR99 | ||||||
![]() |
IDT74LVCH162244APAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APAG8 | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 8542.39.00.01 | EAR99 | 1998-10-01 | ||
![]() |
IDT74LVCH162244APA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 4.4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | IDT74LVCH162244APA8 | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |