Parametric results for: IDTQS3VH257PA under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: idtqs3vh257pa Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
IDTQS3VH257PA8
Integrated Device Technology Inc
Check for Price No Obsolete 2.5 V 200 ps 1 4 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS EXCHANGER CMOS 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 16 compliant 8542.39.00.01
IDTQS3VH257PA
Integrated Device Technology Inc
Check for Price No Obsolete 2.5 V 200 ps 1 4 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS EXCHANGER CMOS 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant 8542.39.00.01
IDTQS3VH257PAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.5 V 200 ps 1 4 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS EXCHANGER 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 16 compliant 8542.39.00.01 EAR99
IDTQS3VH257PAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.5 V 200 ps 1 4 YES TSSOP 3-STATE CB3Q/3VH/3C/2B BUS EXCHANGER 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, 16 compliant 8542.39.00.01 EAR99