Filter Your Search
1 - 2 of 2 results
|
IDTQS3VH257PAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 ps | 1 | 4 | YES | TSSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS EXCHANGER | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
IDTQS3VH257PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 200 ps | 1 | 4 | YES | TSSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS EXCHANGER | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |