Parametric results for: IDTQS74FCT2244CTQ under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idtqs74fct2244ctq Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
IDTQS74FCT2244CTQ
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 4.1 ns 4.1 ns 2 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 not_compliant 8542.39.00.01
IDTQS74FCT2244CTQ8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 4.1 ns 4.1 ns 2 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 not_compliant 8542.39.00.01