Filter Your Search
1 - 2 of 2 results
|
M74VHC1GT125DT1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 16 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, SC-59, SOT-23, TSOP-5 | 5 | unknown | ||||||||||||
|
M74VHC1GT125DT1G
onsemi
|
$0.1363 | Yes | Obsolete | 3.3 V | 16 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 80 mA | 2 | TRUE | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | compliant | 483 | 8542.39.00.01 | onsemi |