Parametric results for: SCAN18540TFMQB under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: scan18540tfmqb
Select parts from the table below to compare.
Compare
Compare
SCAN18540TFMQB
Texas Instruments
Check for Price Buy No Obsolete 5 V 11 ns 10.5 ns 2 9 YES DFP 50 pF UNIDIRECTIONAL 3-STATE SCAN/JTAG/3J BOUNDARY SCAN BUS DRIVER TTL WITH DUAL OUTPUT ENABLE INDEPENDENT CONTROL 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.65 mm NATIONAL SEMICONDUCTOR CORP DFP, FL56,.4,25 unknown 8542.39.00.01
SCAN18540TFMQB
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 11 ns 10.5 ns 2 9 YES DFP 50 pF UNIDIRECTIONAL 3-STATE SCAN/JTAG/3J BOUNDARY SCAN BUS DRIVER TTL WITH DUAL OUTPUT ENABLE INDEPENDENT CONTROL 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.54 mm 9.65 mm NATIONAL SEMICONDUCTOR CORP DFP, FL56,.4,25 unknown 8542.39.00.01
SCAN18540TFMQB
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 16 ns 10.5 ns 2 9 YES DFP UNIDIRECTIONAL 3-STATE SCAN/JTAG/3J BOUNDARY SCAN BUS DRIVER CMOS INDEPENDENT CONTROL 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F56 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 56 CERAMIC, GLASS-SEALED FL56,.4,25 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 635 µm DUAL 2.54 mm 9.65 mm FAIRCHILD SEMICONDUCTOR CORP 0.025 INCH PITCH, CERAMIC, FP-56 compliant 8542.39.00.01 DFP 56