Filter Your Search
1 - 10 of 10 results
|
SN54ABT623AW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.1 ns | 4.6 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9461801Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 4.1 ns | 4.1 ns | 8 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
5962-9461801QSA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
SNJ54ABT623AW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
SN54ABT623AFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.1 ns | 4.6 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9461801QRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 4.1 ns | 4.1 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
SN54ABT623AJT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.1 ns | 4.6 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54ABT623AFK
Texas Instruments
|
$46.2609 | Yes | No | Active | 5 V | 4.1 ns | 4.1 ns | 8 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
SNJ54ABT623AJ
Texas Instruments
|
$43.1550 | Yes | No | Active | 5 V | 4.1 ns | 4.1 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
SN54ABT623AJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.1 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |