Filter Your Search
1 - 7 of 7 results
|
SN54LS541J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS541JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS541J
onsemi
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | ONSEMI | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54LS541JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS541J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54LS541J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | TRUE | 5 V | 55 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||
|
SN54LS541J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 18 ns | 18 ns | 8 | 8 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments |