Parametric results for: SN74ACT244PWRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74act244pwrg4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74ACT244PWRG4
Texas Instruments
$0.3467 Yes Yes Active 5 V 10.5 ns 10.5 ns 8 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments