Parametric results for: SN74ALS540DW under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: sn74als540dw Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN74ALS540DWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 12 ns 12 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
SN74ALS540DWR
Texas Instruments
$1.6007 Yes Yes Active 5 V 12 ns 12 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74ALS540DWG4
Texas Instruments
$2.3068 Yes Obsolete 5 V 12 ns 12 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 22 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
SN74ALS540DW-1
Texas Instruments
Check for Price No Obsolete 5 V 1 8 YES SOP 50 pF 3-STATE BUS DRIVER TTL ENABLE LOW 48 mA 2 INVERTED 22 mA COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74ALS540DW3
Texas Instruments
Check for Price No Obsolete 5 V 1 8 YES SOP 50 pF 3-STATE BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 22 mA COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74ALS540DW
Texas Instruments
$1.8627 Yes Yes Lifetime Buy 5 V 12 ns 12 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ALS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74ALS540DWP3
Texas Instruments
Check for Price No Obsolete 5 V 1 8 YES SOP 50 pF 3-STATE BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 22 mA COMMERCIAL R-PDSO-G20 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01