Parametric results for: SN74ALVCH374DGVR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74alvch374dgvr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74ALVCH374DGVR
Texas Instruments
$0.4369 Yes Yes Active 1.8 V 6.4 ns 3.6 ns 8 8 YES TSSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ALVC/VCX/A BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TVSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVCH374DGVRE4
Texas Instruments
Check for Price Obsolete 3.3 V 3.6 ns 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 24 mA INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25,16 unknown 8542.39.00.01