Parametric results for: SN74AVC4T245PWE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74avc4t245pwe4 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
SN74AVC4T245PWE4
Texas Instruments
$0.7030 Yes Yes Active 1.5 V 6.3 ns 6.3 ns 2 2 YES TSSOP 15 pF BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B COMMON CONTROL 12 mA 2 TRUE 16 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments