Parametric results for: SN74AVC4T774RSVR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74avc4t774rsvr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74AVC4T774RSVR
Texas Instruments
$0.8484 Yes Yes Active 1.5 V 5.1 ns 2.4 ns 1 4 YES VQCCN 15 pF BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B COMMON CONTROL 12 mA 2 TRUE 16 µA 3.6 V 1.2 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-288UFHE, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments