Filter Your Search
1 - 10 of 18 results
|
SN74LS641DW
Texas Instruments
|
$1.5827 | Yes | Yes | Lifetime Buy | 5 V | 25 ns | 25 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS641DW
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 25 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-20 | 20 | unknown | ||||||||||||||||
|
SN74LS641DW
onsemi
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74LS641DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 24 mA | TRUE | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | ||||||||||||||||||||||||
|
SN74LS641DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 25 ns | 1 | 8 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC-20 | unknown | |||||||||||||||||||
|
SN74LS641DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 24 mA | TRUE | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||||||||||||
|
SN74LS641DWR
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||||||||
|
SN74LS641DW
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 8 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | ||||||||||||||||||
|
SN74LS641DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 8 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | ||||||||||||||||||
|
SN74LS641DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |