Parametric results for: SN74LVC16244ADGGR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc16244adggr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LVC16244ADGGR
Texas Instruments
$0.6020 Yes Yes Active 1.8 V 6.6 ns 4.1 ns 16 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 20 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments