Filter Your Search
1 - 10 of 13 results
|
SN74LVC16245ADGG
Texas Instruments
|
$0.8885 | Yes | Obsolete | 1.8 V | 7.1 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
SN74LVC16245AGRDR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | TFBGA | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 5.5 mm | 8 mm | TEXAS INSTRUMENTS INC | LFBGA-54 | not_compliant | 8542.39.00.01 | BGA | 54 | ||||||||
|
SN74LVC16245ADLG4
Texas Instruments
|
$1.1260 | Yes | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | Texas Instruments | SSOP | 48 | ||||||
|
SN74LVC16245AZRDR
Texas Instruments
|
$1.2439 | Yes | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | TFBGA | 50 pF | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 5.5 mm | 8 mm | TEXAS INSTRUMENTS INC | TFBGA, BGA54,6X9,32 | compliant | EAR99 | 8542.39.00.01 | BGA | 54 | |||||
|
SN74LVC16245AZQLR
Texas Instruments
|
$1.1939 | Yes | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | VFBGA | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA-56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 56 | |||||
|
SN74LVC16245AGQLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | VFBGA | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | VFBGA-56 | not_compliant | 8542.39.00.01 | BGA | 56 | |||||||||
|
SN74LVC16245ADLRG4
Texas Instruments
|
$0.7140 | Yes | Obsolete | 1.8 V | 7.1 ns | 4 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | Texas Instruments | SSOP | 48 | ||||||
|
SN74LVC16245ADL
Texas Instruments
|
$0.9034 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4 ns | 16 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SSOP | 48 | ||
|
SN74LVC16245ADLR
Texas Instruments
|
$0.9669 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4 ns | 16 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SSOP | 48 | ||
|
74LVC16245ADGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 7.1 ns | 4 ns | 16 | 8 | YES | TSSOP | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP48,.25,16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 48 |