Filter Your Search
1 - 2 of 2 results
|
SN74LVC1T45DRLR
Texas Instruments
|
$0.3321 | Yes | Yes | Active | 1.8 V | 17.7 ns | 17.7 ns | 1 | 1 | YES | VSOF | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 4 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC1T45DRLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 17.7 ns | 17.7 ns | 1 | 1 | YES | VSOF | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 4 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments |