Parametric results for: SN74LVC2T45DCURG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc2t45dcurg4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LVC2T45DCURG4
Texas Instruments
$0.3284 Yes Yes Active 1.8 V 17.7 ns 17.7 ns 1 2 YES VSSOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B COMMON CONTROL 32 mA 2 TRUE 4 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments