Parametric results for: SN74LVC8T245MPWREP under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lvc8t245mpwrep Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
SN74LVC8T245MPWREP
Texas Instruments
$2.9430 Yes Yes Active 1.8 V 25.9 ns 10.3 ns 1 8 YES TSSOP 15 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS COMMON CONTROL 32 mA 2 TRUE 25 µA 5.5 V 1.65 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments