Parametric results for: SN74LVCH245APWT under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74lvch245apwt Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SN74LVCH245APWT
Texas Instruments
$0.4280 Yes Yes Active 1.8 V 7.3 ns 6.3 ns 8 8 YES TSSOP BIDIRECTIONAL NO 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVCH245APWTG4
Texas Instruments
Check for Price Yes Obsolete 1.8 V 7.3 ns 6.3 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant 8542.39.00.01 Texas Instruments
SN74LVCH245APWTE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 7.3 ns 6.3 ns 1 8 YES TSSOP BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01 Texas Instruments