Filter Your Search
1 - 6 of 6 results
|
SN74LVTH574DW
Texas Instruments
|
$0.5080 | Yes | Yes | Active | 3.3 V | 5.3 ns | 4.5 ns | 8 | 8 | YES | SOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVTH574DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74LVTH574DWR
Texas Instruments
|
$0.4523 | Yes | Yes | Active | 3.3 V | 5.3 ns | 4.5 ns | 8 | 8 | YES | SOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVTH574DWG4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN74LVTH574DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74LVTH574DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |