Parametric results for: SNJ54AC374FK under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54ac374fk Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SNJ54AC374FK
Texas Instruments
$18.3619 Yes No Active 3.3 V 16.5 ns 16.5 ns 8 8 YES QCCN 60 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE AC BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 6 V 2 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01