Parametric results for: TC74AC245P(F) under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc74ac245pf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TC74AC245P(F)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 12.4 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE AC BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; 50 OHM LINE DRIV... more COMMON CONTROL 24 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 24.6 mm TOSHIBA CORP DIP DIP, DIP20,.3 20 unknown 8542.39.00.01 Toshiba