Parametric results for: idt74fct162373atpag8 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct162373atpag8 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162373ATPAG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01
IDT74FCT162373ATPAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 8.5 ns 5.2 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-48 compliant EAR99 8542.39.00.01 TSSOP 48 1992-01-01