Parametric results for: idt74fct162827ctpa under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: idt74fct162827ctpa Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162827CTPAG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-56 56 compliant EAR99 8542.39.00.01 1992-01-01
IDT74FCT162827CTPAG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP56,.3,20 compliant EAR99 8542.39.00.01
IDT74FCT162827CTPA8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 240 20 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 not_compliant 8542.39.00.01
IDT74FCT162827CTPAG
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm RENESAS ELECTRONICS CORP TSSOP, TSSOP56,.3,20 compliant EAR99 8542.39.00.01
IDT74FCT162827CTPAG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-56 56 compliant EAR99 8542.39.00.01 1992-01-01
IDT74FCT162827CTPA
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7 ns 3.7 ns 2 10 YES TSSOP 300 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 240 20 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP56,.3,20 56 not_compliant 8542.39.00.01