Parametric results for: mc74hc244ang under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74hc244ang Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC74HC244ANG
onsemi
Check for Price Yes Yes Obsolete 5 V 135 ns 27 ns 2 4 NO DIP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 125 °C -55 °C 260 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 20 unknown 8542.39.00.01 onsemi
MC74HC244ANG
Rochester Electronics LLC
Check for Price No Active 5 V 135 ns 2 4 NO DIP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ROCHESTER ELECTRONICS LLC DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 20 unknown