Parametric results for: pi74lpt16245vex under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pi74lpt16245vex Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
PI74LPT16245VEX
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 5.2 ns 5.2 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE LPT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP48,.4 48 compliant EAR99 8542.39.00.01