Parametric results for: sn74f125dg4 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74f125dg4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN74F125DG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8 ns 8 ns 4 1 YES SOP 50 pF 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 40 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments
SN74F125DG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 8 ns 4 1 YES SOP 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01