Filter Your Search
11 - 20 of 33,974 results
|
SY89833ALMG
Microchip Technology Inc
|
$5.1114 | Yes | Active | 3.3 V | 470 ps | 1 | YES | HVQCCN | 89833 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL | 4 | 20 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
SY89833LMG-TR
Microchip Technology Inc
|
$5.2052 | Yes | Active | 3.3 V | 600 ps | 1 | YES | HVQCCN | 89833 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL | 4 | 20 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
5PB1104PGGI8
Renesas Electronics Corporation
|
$2.6392 | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | TSSOP | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 4 | 22 mA | 50 ps | 3.465 V | 1.71 V | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | TSSOP | 8 | PGG8D1 | 2020-10-01 | ||||||||
|
NB3N2304NZDTR2G
onsemi
|
$1.3373 | Yes | Active | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 3N | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 25 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ONSEMI | TSSOP-8 | compliant | 8542.39.00.01 | onsemi | TSSOP 8 LEAD 3.0x4.4x1.1 mm | 8 | 948S-01 | |||||||||
|
SY100EP14UK4G
Microchip Technology Inc
|
$2.0278 | Yes | Active | 3.3 V | 475 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | PECL MODE VCC=4.5V TO 5.5V WITH VEE=0V | 2 GHz | DIFFERENTIAL MUX | 5 | 25 ps | 3.8 V | 2.37 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
MC100EL15DG
onsemi
|
$3.5483 | Yes | Active | 5 V | 720 ps | 750 ps | 1 | YES | SOP | OPEN-EMITTER | 100EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | DIFFERENTIAL MUX | 4 | 38 mA | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 751B-05 | |||||||
|
SY89112UMY-TR
Microchip Technology Inc
|
$5.7860 | Yes | Active | 2.5 V | 550 ps | 1 | YES | HVQCCN | OPEN-EMITTER | 89112 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | 2 GHz | DIFFERENTIAL MUX | 24 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC100LVEL11DR2G
onsemi
|
$2.5550 | Yes | Active | 3.3 V | 405 ps | 435 ps | 1 | YES | SOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | 1 GHz | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | ||||||||
|
PL123E-09OC-R
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 200 ps | 1 | YES | TSSOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 220 MHz | MUX | 9 | 100 ps | 3.63 V | 2.25 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | GREEN, TSSOP-16 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC10EL11DG
onsemi
|
$3.2895 | Yes | Active | 5 V | 340 ps | 385 ps | 1 | YES | SOP | 10EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | DIFFERENTIAL | 2 | 20 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 |