Filter Your Search
21 - 30 of 33,974 results
|
PI49FCT3807BQEX
Diodes Incorporated
|
$0.9929 | Yes | Active | 3.3 V | 3.8 ns | 3.8 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 24 mA | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | QSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI49FCT3807QEX
Diodes Incorporated
|
$0.8005 | Yes | Active | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 24 mA | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | SSOP, SSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI49FCT3807CQEX
Diodes Incorporated
|
$0.9244 | Yes | Active | 3.3 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | SSOP, SSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CDCVF2310PWR
Texas Instruments
|
$3.7849 | Yes | Yes | Active | 2.5 V | 3.5 ns | 3.5 ns | 1 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | CDC | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 10 | 170 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | Texas Instruments | ||||||
|
SY100EL14VZG
Microchip Technology Inc
|
$2.9306 | Yes | Active | 830 ps | 1 | YES | SOP | 100EL | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL MUX | 5 | 50 ps | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 12.83 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, SOIC-20 | compliant | 8542.39.00.01 | Microchip | |||||||||||||||||||
|
CDCVF2310MPWREP
Texas Instruments
|
$5.9008 | Yes | Yes | Active | 2.5 V | 4 ns | 4 ns | 2 | YES | TSSOP | CDCV | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 5 | 170 ps | 3.6 V | 2.3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | Texas Instruments | |||||||
|
CDCVF2310PW
Texas Instruments
|
$3.8598 | Yes | Yes | Active | 2.5 V | 3.5 ns | 3.5 ns | 1 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | CDC | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 10 | 170 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | Texas Instruments | ||||||
|
SY89113UMY-TR
Microchip Technology Inc
|
$7.1508 | Yes | Active | 2.5 V | 1.2 ns | 1 | YES | HVQCCN | 89113 | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 24 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
SY89113UMY
Microchip Technology Inc
|
$6.1597 | Yes | Active | 2.5 V | 1.2 ns | 1 | YES | HVQCCN | 89113 | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 12 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | MLF-44 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
NB6L14MNR2G
onsemi
|
$7.8622 | Yes | Active | 2.5 V | 350 ps | 1 | YES | HVQCCN | 6L | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES WITH 3.3V SUPPLY | DIFFERENTIAL | 4 | 150 ps | 3.63 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN-16 | compliant | 8542.39.00.01 | QFN16, 3x3, 0.5P | 16 | onsemi | 485G-01 |