Filter Your Search
1 - 10 of 34,001 results
|
74AVC9112GTX
Nexperia
|
$0.2179 | Yes | Active | 1.2 V | 15.7 ns | 15.7 ns | 1 | YES | VSON | AVC | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | XSON-8 | 8 | SOT833-1 | compliant | Nexperia | |||||||||||
|
23S05E-1HDCG
Integrated Device Technology Inc
|
$0.3506 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
74AVC9112DC
Nexperia
|
$0.3816 | Yes | Active | 1.2 V | 15.7 ns | 15.7 ns | 1 | YES | VSSOP | AVC | LOW SKEW CLOCK DRIVER | CMOS | SEATED HGT NOM | STANDARD | 4 | 50 µA | 900 ps | 3.6 V | 800 mV | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||||
|
PI6C2405A-1WE
Pericom Semiconductor Corporation
|
$0.4750 | Yes | Yes | Transferred | 3.3 V | 300 ps | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 5 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
23S05-1HDCG
Integrated Device Technology Inc
|
$0.4814 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 32 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
2305M-1LF
Integrated Device Technology Inc
|
$0.4814 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
2305M-1HLF
Integrated Device Technology Inc
|
$0.4814 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PL133-37TC
Microchip Technology Inc
|
$0.4974 | Yes | Active | 1.8 V | 1 | YES | LSSOP | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 3 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G6 | e3 | 1 | 70 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | BAG | MATTE TIN | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | Microchip | 8542.39.00.01 | ||||||||||||||||||
|
PL133-27GC-R
Microchip Technology Inc
|
$0.5014 | Yes | Active | 1.8 V | 1 | YES | HVSON | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 500 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-N6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 400 µm | DUAL | 600 µm | 1.3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
2305NZ-1HDCGI
Renesas Electronics Corporation
|
$0.5089 | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 2305 | LOW SKEW CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 5 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | DCG8 | compliant | Renesas Electronics | 8542.39.00.01 |