Filter Your Search
1 - 2 of 2 results
|
874001AGI-05LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 874001 | PLL BASED CLOCK DRIVER | 640 MHz | DIFFERENTIAL MUX | 2 | 75 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | PGG20 | unknown | NLR | 8542390001 | Renesas Electronics | ||||
|
874001AGI-05LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 874001 | PLL BASED CLOCK DRIVER | 640 MHz | DIFFERENTIAL MUX | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | PGG20 | compliant | EAR99 | 8542.39.00.01 |