Parametric results for: CY2308ZXC-1HT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy2308zxc1ht Sorted By: Number of True Outputs
Select parts from the table below to compare.
Compare
Compare
CY2308ZXC-1HT
Infineon Technologies AG
Check for Price Yes Active 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm INFINEON TECHNOLOGIES AG TSSOP-16 compliant
CY2308ZXC-1HT
Cypress Semiconductor
Check for Price Yes Yes Transferred 3.3 V 1 YES TSSOP 3-STATE 2308 PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP-16 compliant TSSOP 16 EAR99 8542.31.00.01