Filter Your Search
1 - 3 of 3 results
|
SY58606UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.5 V | 400 ps | 400 ps | 1 | YES | HVQCCN | 58606 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATE ON 3.3V SUPPLY | 2.5 GHz | DIFFERENTIAL | 4 | 77 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | compliant | 5A991.B.1 | 8542.39.00.01 | |||
|
SY58606UMG-TR
Microchip Technology Inc
|
$3.7255 | Yes | Active | 2.5 V | 400 ps | 400 ps | 1 | YES | HVQCCN | 58606 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATE ON 3.3V SUPPLY | 2.5 GHz | DIFFERENTIAL | 4 | 77 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.12SQ,20 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip | ||||||
|
SY58606UMG
Microchip Technology Inc
|
$4.8054 | Yes | Active | 2.5 V | 400 ps | 400 ps | 1 | YES | HVQCCN | 58606 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 77 mA | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.12SQ,20 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip |