Parametric results for: 54AC161DMQB under Counters

Filter Your Search

21 - 30 of 48,562 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV163ADBR
Texas Instruments
$0.1611 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
HEF4040BT,652
NXP Semiconductors
$0.1640 Yes Transferred 5 V 210 ns 1 12 YES SOP 10 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 50 MHz NO ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP PLASTIC, SOT-108, SO-14 16 compliant 8542.39.00.01 SOT109-1
SN74LV161ADR
Texas Instruments
$0.1651 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC393DB,118
Nexperia
$0.1663 Yes Obsolete 5 V 190 ns 2 4 YES SSOP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 14 compliant 8542.39.00.01 Nexperia SOT337-1
74HC4040D,652
NXP Semiconductors
$0.1670 Yes Transferred 5 V 225 ns 1 12 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 compliant EAR99 8542.39.00.01 SOT109-1
74VHC393MTCX
Fairchild Semiconductor Corporation
$0.1710 Yes Yes Transferred 3.3 V 19 ns 2 4 YES TSSOP 75 MHz 50 pF UP NEGATIVE EDGE AHC/VHC BINARY COUNTER CMOS 105 MHz NO 8 mA ASYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 compliant EAR99 8542.39.00.01 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
74HC393D
Toshiba America Electronic Components
$0.1734 Yes End Of Life 5 V 370 ns 74 ns 2 4 YES SOP 24 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V R-PDSO-G14 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TOSHIBA CORP SOIC-14 compliant 8542.39.00.01 Toshiba 2016-05-24
CD4060BM96
Texas Instruments
$0.1757 Yes Yes Active 5 V 740 ns 300 ns 1 14 YES SOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR 12 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC74HC161ADR2G
onsemi
$0.1771 Yes Obsolete 3 V 185 ns 1 4 YES SOP 20 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz 4 mA SYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi 751B-05
CD4018BPW
Texas Instruments
$0.1797 Yes Yes Active 5 V 400 ns 180 ns 1 5 YES TSSOP 3 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION 8.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments