Parametric results for: 54AC161DMQB under Counters

Filter Your Search

41 - 50 of 48,402 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4520BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 560 ns 230 ns 2 4 YES TSSOP 1.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 4 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40161BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 400 ns 160 ns 1 4 YES TSSOP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT 8 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4029BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 500 ns 260 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS BINARY/BCD COUNT OPTION; TCO OUTPUT 5.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4510BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 400 ns 200 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS TCO OUTPUT 5.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4516BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 400 ns 200 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT 5.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4536BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 8 µs 3 µs 1 4 YES TSSOP 2.5 MHz 50 pF UP NO POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 2.5 MHz 4 mA SYNCHRONOUS 100 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40193BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 500 ns 240 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 11 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4518BPWR
Texas Instruments
$0.1622 Yes Yes Active 5 V 560 ns 230 ns 2 4 YES TSSOP 1.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 4 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC393PWR
Texas Instruments
$0.1631 Yes Yes Active 5 V 360 ns 62 ns 2 4 YES TSSOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC193PWR
Texas Instruments
$0.1638 Yes Yes Active 5 V 315 ns 55 ns 1 4 YES TSSOP 17 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS SEPARATE UP/DOWN CLOCK 19 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments