Parametric results for: /74HC192, under Counters

Filter Your Search

31 - 40 of 48,561 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4018BPW
Texas Instruments
$0.1797 Yes Yes Active 5 V 400 ns 180 ns 1 5 YES TSSOP 3 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION 8.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HCT393D,652
NXP Semiconductors
$0.1800 Yes Transferred 5 V 38 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 compliant 8542.39.00.01 SOT108-1
CD4020BPWR
Texas Instruments
$0.1803 Yes Yes Active 5 V 360 ns 160 ns 1 14 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV161ANSR
Texas Instruments
$0.1807 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4541BPWR
Texas Instruments
$0.1812 Yes Yes Active 5 V 18 µs 10 µs 1 1 YES TSSOP 50 pF UP NO POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 4 mA SYNCHRONOUS 100 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
MC74HC161ADTR2G
onsemi
$0.1822 Yes Obsolete 3 V 220 ns 1 4 YES TSSOP 20 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS 4 mA SYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 compliant EAR99 8542.39.00.01 onsemi 948F-01
MC74HC4060AD
onsemi
$0.1822 No Obsolete 3 V 1 µs 1 14 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUTS FROM 10 STAGES AVAILABLE 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e0 1 125 °C -55 °C 235 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01 onsemi
MC14024BD
onsemi
$0.1822 No Obsolete 5 V 2 µs 1 7 YES SOP 1 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 4 MHz NO ASYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e0 1 125 °C -55 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 not_compliant 8542.39.00.01 onsemi
MC74HC4060ADR2
onsemi
$0.1822 No Obsolete 3 V 1 µs 1 14 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS OUTPUTS FROM 10 STAGES AVAILABLE 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e0 1 125 °C -55 °C 235 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
CD4040BPWR
Texas Instruments
$0.1846 Yes Yes Active 5 V 360 ns 160 ns 1 12 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments