Parametric results for: DM9316J under Counters

Filter Your Search

1 - 10 of 48,562 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DM74ALS163BM
Fairchild Semiconductor Corporation
$0.0750 Yes Obsolete 5 V 20 ns 1 4 YES SOP 40 MHz UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-16 16 unknown 8542.39.00.01
MC74HC390ANG
onsemi
$0.0774 Yes Yes Obsolete 5 V 300 ns 2 3 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH DECADE COUNTER CMOS ONE FUNCTION HAS 1 BIT 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01 onsemi
CD4060BPWR
Texas Instruments
$0.1003 Yes Yes Active 5 V 740 ns 300 ns 1 14 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR 12 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
HEF4020BT,652
Nexperia
$0.1079 Yes Obsolete 5 V 210 ns 1 14 YES SOP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 35 MHz YES ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP PLASTIC, SOT-109, SO-16 16 compliant 8542.39.00.01 Nexperia SOT109-1 1995-01-01
74HC193PW,112
Nexperia
$0.1161 Yes Obsolete 5 V 65 ns 1 4 YES TSSOP BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 13 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP SOT-403-1, TSSOP-16 16 compliant 8542.39.00.01 Nexperia SOT403-1 1990-12-01
SN74HC163PWR
Texas Instruments
$0.1233 Yes Yes Active 5 V 255 ns 46 ns 1 4 YES TSSOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC161PW,112
Nexperia
$0.1298 Yes Obsolete 2.7 V 9.5 ns 1 4 YES TSSOP 50 pF UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS TCO OUTPUT 150 MHz YES SYNCHRONOUS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 compliant 8542.39.00.01 Nexperia SOT403-1 1996-02-01
SN74LV163APWR
Texas Instruments
$0.1386 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163ADR
Texas Instruments
$0.1414 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163ADGVR
Texas Instruments
$0.1465 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99