Parametric results for: 74HC191D,652 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc191d652 Sorted By: Count Direction
Select parts from the table below to compare.
Compare
Compare
74HC191D,652
Nexperia
$0.3548 Yes Obsolete 5 V 66 ns 1 4 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 13 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 Nexperia
74HC191D,652
NXP Semiconductors
$0.3566 Yes Transferred 5 V 66 ns 1 4 YES SOP 16 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO OUTPUT 13 MHz YES 4 mA SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01