Parametric results for: 74HC390D,653 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc390d653 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74HC390D,653
Nexperia
$0.2937 Yes Active 5 V 63 ns 4 3 YES SOP 50 pF UP NEGATIVE EDGE HC/UH DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 20 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01 1990-12-01 Nexperia
74HC390D,653
NXP Semiconductors
$0.3226 Yes Transferred 5 V 63 ns 4 3 YES SOP 20 MHz 50 pF UP NEGATIVE EDGE HC/UH DECADE COUNTER CMOS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS 20 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01