Filter Your Search
1 - 5 of 5 results
|
CD4060BF3A
Texas Instruments
|
$8.9437 | Yes | No | Active | 5 V | 740 ns | 300 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | 12 MHz | NO | 1.5 mA | ASYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4060BF3AS2534
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 740 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LG_MAX | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4060BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 740 ns | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4060BF3AS2534
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 740 ns | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LG_MAX | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD4060BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 14 | NO | DIP | 3.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | NO | 360 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |