Parametric results for: CD4516BPWRE4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4516bpwre4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CD4516BPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 400 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT 5.5 MHz YES 360 µA SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01