Filter Your Search
1 - 10 of 18 results
|
CD54ACT163F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 4 | NO | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||
|
CD54ACT163F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54ACT163HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DIE | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | ||||||||||||||||||||||||||
|
CD54ACT163F
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.7 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||
|
CD54ACT163F3A
Texas Instruments
|
$9.3782 | Yes | No | Active | 5 V | 16.5 ns | 15 ns | 1 | 4 | NO | DIP | 80 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | 24 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments | ||||||
|
CD54ACT163H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DIE | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | ||||||||||||||||||||||||||
|
CD54ACT163F3A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD54ACT163H
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DIE | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54ACT163EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT163F
RCA
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 90 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |