Parametric results for: HEF4040BT.652 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hef4040bt652 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
HEF4040BT,652
NXP Semiconductors
$0.1640 Yes Transferred 5 V 210 ns 1 12 YES SOP 10 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 50 MHz NO ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP PLASTIC, SOT-108, SO-14 16 SOT109-1 compliant 8542.39.00.01
HEF4040BT,652
Nexperia
$0.2943 Yes Obsolete 5 V 210 ns 1 12 YES SOP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 50 MHz YES ASYNCHRONOUS 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP PLASTIC, SOT-108, SO-14 16 SOT109-1 compliant 8542.39.00.01 1995-01-01 Nexperia