Parametric results for: MC10H136PG. under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc10h136pg Sorted By: Count Direction
Select parts from the table below to compare.
Compare
Compare
MC10H136PG
onsemi
$26.3872 Yes Yes Obsolete 2.4 ns 1 4 NO DIP 250 MHz BIDIRECTIONAL POSITIVE EDGE 10H BINARY COUNTER ECL 250 MHz YES SYNCHRONOUS 165 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e3 75 °C 260 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-16 16 648-08 compliant 8542.39.00.01
MC10H136PG
Rochester Electronics LLC
Check for Price No Active 2.4 ns 1 4 NO DIP BIDIRECTIONAL POSITIVE EDGE 10H BINARY COUNTER ECL 250 MHz YES SYNCHRONOUS COMMERCIAL EXTENDED R-PDIP-T16 COMMERCIAL e3 NOT SPECIFIED 75 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, DIP-16 16 unknown