Parametric results for: MM74HC393MTC under Counters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mm74hc393mtc Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
MM74HC393MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 360 ns 2 4 YES TSSOP 21 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01
MM74HC393MTCX
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 4.5 V 360 ns 2 4 YES TSSOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 50 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01
MM74HC393MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 360 ns 2 4 YES TSSOP 21 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 50 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01
MM74HC393MTC
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 360 ns 2 4 YES TSSOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153, TSSOP-14 14 unknown 8542.39.00.01