Filter Your Search
1 - 2 of 2 results
|
SN74HC393NP1
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 360 ns | 72 ns | 2 | 4 | NO | DIP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||
|
SN74HC393NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 355 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |