Parametric results for: mc74hc4040an under Counters

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: mc74hc4040an Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC74HC4040AN
Motorola Mobility LLC
Check for Price No Transferred 5 V 40 ns 1 12 NO DIP 12 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO 2.4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
MC74HC4040ANG
onsemi
Check for Price Yes Yes Obsolete 3 V 115 ns 1 12 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 260 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01 EAR99 onsemi
MC74HC4040AN
Freescale Semiconductor
Check for Price No Obsolete 1 NO DIP 12 MHz 50 pF UP BINARY COUNTER CMOS YES 2.4 mA ASYNCHRONOUS 2/6 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC74HC4040AN
Motorola Semiconductor Products
Check for Price No Transferred 5 V 40 ns 1 12 NO DIP 12 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO 2.4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm MOTOROLA INC PLASTIC, DIP-16 compliant 8542.39.00.01
MC74HC4040AN
onsemi
Check for Price No Obsolete 3 V 115 ns 1 12 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 40 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e0 1 125 °C -55 °C 235 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP PLASTIC, DIP-16 16 not_compliant 8542.39.00.01 onsemi