Parametric results for: sn74hc4040pwtg4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc4040pwtg4 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74HC4040PWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 1 12 YES TSSOP 22 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01