Filter Your Search
1 - 9 of 9 results
|
74F139SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 9 ns | 2 | YES | SOP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
74F139SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, SOIC-16 | compliant | |||||||||
|
74F139SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
74F139SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
74F139SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
74F139SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
74F139SJ
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 2 | YES | SOP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
74F139SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 2 | YES | SOP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, SOIC-16 | unknown | |||||||||||||||
|
74F139SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | YES | SOP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, EIAJ TYPE2, SOP-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |